HB15CKW01, SPDT ON-(ON) RND
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2428 шт., срок 7 недель
2 220 руб.
Добавить в корзину 1 шт.
на сумму 2 220 руб.
Альтернативные предложения1
Описание
Pushbutton Switch SPDT Standard Panel Mount, Front
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Switch Function | Momentary Contact |
Actuator Style | Round Button |
Pole Throw Configuration | SPDT |
Switch Configuration | ON (ON) |
Bushing Type | Threaded |
Maximum Current Rating (A) | 0.1@30VAC 30VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 100000 |
Number of Rows | 1 |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Number of Terminals | 3 |
Terminal Length (mm) | 7 |
Terminal Pitch (mm) | 2.54 |
Base Material | Glass Fiber/Polyamide |
Housing Material | Glass Fiber/Polyamide |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Thread Size | M8 |
Bushing Length (mm) | 10 |
Body Height (mm) | 5.5 |
Product Length (mm) | 9 |
Product Depth (mm) | 9 |
Actuator Type | Plunger for Cap |
California Prop 65 | Warning Information |
Circuit | SPDT |
Current Rating (Amps) | 100mA (AC/DC) |
ECCN | EAR99 |
Electrical Life | 50,000 Cycles |
HTSUS | 8536.50.9031 |
Mechanical Life | 100,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Front |
Operating Temperature | -25В°C ~ 70В°C |
Package | Tray |
Panel Cutout Dimensions | Circular - 8.00mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | HB -> |
Type | Standard |
Voltage Rating - AC | 30V |
Voltage Rating - DC | 30V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.