C315C101F5G5TA, Cap Ceramic 100pF 50V C0G 1% Radial 2.54mm 125°C Extreme Low ESR Bulk

Фото 2/2 C315C101F5G5TA, Cap Ceramic 100pF 50V C0G 1% Radial 2.54mm 125°C Extreme Low ESR Bulk
Фото 1/2 C315C101F5G5TA, Cap Ceramic 100pF 50V C0G 1% Radial 2.54mm 125°C Extreme Low ESR Bulk
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8001339828
Артикул: C315C101F5G5TA
Производитель: Kemet Electronics
55 руб.
314 шт. со склада г.Москва,
срок 3-5 недель
Мин. кол-во для заказа 3 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
140 руб. 2-4 недели, 71 шт. 1 шт. 1 шт.
от 10 шт. — 89 руб.
от 50 шт. — 71 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

Описание

KEMET's Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V-0.

• Capacitance value ranges from 1pF to 0.47µF
• DC voltage ratings of 25V, 50V, 100V, 200V and 250V
• Available capacitance Tolerances of ±0.1 pF, ±0.25 pF, ±0.5pF, ±1%, ±2%, ±5%, and ±10%
• Extremely low ESR and ESL
• Dimension is 3.81mm x 3.14mm (L x H)
• High thermal stability
• High ripple current capability
• No capacitance change with respect to applied rated DC voltage
• No capacitance decay with time
• Non-polar device, minimizing installation concerns
• No capacitance decay with time
• Non-polar device, minimizing installation concerns
• Encapsulation meets flammability standard UL94V-0

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Capacitance Value 100pF
Tolerance 1%
Voltage 50VDC
Equivalent Series Resistance Type Extreme Low
Dielectric C0G
Technology Standard
Microwave Application No
Mounting Through Hole
Termination Style Radial
Number of Terminals 2
Terminal Pitch (mm) 2.54
Case Style Dipped
Dissipation Factor (%) 0.1
Size (mm) 3.81 X 2.54 X 3.14
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Bulk
Lead Diameter (mm) 0.51
Product Length (mm) 3.81(Max)
Product Depth (mm) 2.54(Max)
Product Height (mm) 3.14(Max)
Seated Plane Height (mm) 4.66(Max)

Дополнительная информация

Datasheet C315C101F5G5TA
Datasheet C315C101F5G5TA

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.