CRCW080525R5FKEA, Res Thick Film 0805 25.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R


см. техническую документацию
7.30 руб.
|
55 шт. со склада г.Москва, срок 3-5 недель |
|
Мин. кол-во для заказа 10 шт.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
8 руб. | 2-4 недели, 2400 шт. | 30 шт. | 30 шт. | |
от 120 шт. — 3.20 руб.
от 510 шт. — 2.20 руб.
|
||||
14 руб. | 3-4 недели, 13 шт. | 1 шт. | 10 шт. | |
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
• Automotive grade AEC-Q200 qualified
• EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
• Stability ∆R/R = 1% for 1000h at 70°C
• Metal glaze on high quality ceramic
• Zero ohm jumper are available for all sizes
• 2mm pitch packaging option for 0603 size
• Available in ±1% and ±5% tolerance
• ±100ppm/K and ±200ppm/K TCR values available
• Operating temperature range -55°C to +155°C
• Maximum power rating is 1W
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Resistance Value (Ohm) | 25.5 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 150 |
Current Sensing | No |
Power Rating (W) | 0.125 (1/8) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Style | Conformal Coated |
Case Size | 0805 |
Termination Style | Pad |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 0805 |
Product Length (mm) | 2 |
Product Depth (mm) | 1.25 |
Product Height (mm) | 0.45 |
Product Weight (g) | 0.0055 |
Length Tolerance (mm) | -0.1|+0.2 |
Depth Tolerance (mm) | ±0.15 |
Height Tolerance (mm) | ±0.05 |
Mounting | Surface Mount |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.