LED, THT, Ø 1.8 mm, yellow, 585 nm, 2.5 to 6 mcd, 40°, TLUY2401
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт. —
84 руб.
от 250 шт. —
62 руб.
от 1000 шт. —
51.17 руб.
Добавить в корзину 10 шт.
на сумму 1 300 руб.
Описание
Semiconductors\Optoelectronic devices
Yellow 588nm LED Indication - Discrete 2.4V Radial
Технические параметры
Base Product Number | TLUY2401 -> |
Color | Yellow |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 3.60mm |
HTSUS | 8541.40.2000 |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 8mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Cut Tape (CT) |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 1.8mm Miniplast |
Viewing Angle | 40В° |
Voltage - Forward (Vf) (Typ) | 2.4V |
Wavelength - Dominant | 588nm |
Wavelength - Peak | 585nm |
Automotive | No |
Dominant Wavelength (nm) | 586 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 6mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
LED Material | GaAsP |
Lens Appearance | Diffused |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 3 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 585 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 15 |
Supplier Color | Yellow |
Test Current (mA) | 10 |
Type | Uni-Color |
Viewing Angle (°) | 40 |