ADN4694EBRZ, LVDS Transceiver 100Mbps 0.65V 8-Pin SOIC N Tube

Фото 2/3 ADN4694EBRZ, LVDS Transceiver 100Mbps 0.65V 8-Pin SOIC N TubeФото 3/3 ADN4694EBRZ, LVDS Transceiver 100Mbps 0.65V 8-Pin SOIC N Tube
Фото 1/3 ADN4694EBRZ, LVDS Transceiver 100Mbps 0.65V 8-Pin SOIC N Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8001342525
Артикул: ADN4694EBRZ
Производитель: Analog Devices
233 руб.
98 шт. со склада г.Москва,
срок 3-5 недель
Кратность заказа 98 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
540 руб. 2-4 недели, 146 шт. 1 шт. 1 шт.
от 10 шт. — 423 руб.
от 25 шт. — 401 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

Описание

The ADN4694EBRZ is a multipoint low voltage differential signalling (M-LVDS) Transceiver (Driver and Receiver pairs) that can operate at up to 100Mbps (50MHz). Slew rate control is implemented on the driver outputs. The receivers detect the bus state with a differential input of as little as 50mV over a common-mode voltage range of -1 to 3.4V. ESD protection of up to ±15kV is implemented on the bus pins. The parts adhere to the TIA/EIA-899 standard for M-LVDS and complement TIA/EIA-644 LVDS devices with additional multipoint capabilities. The ADN4694E is type-2 receivers exhibiting an offset threshold, guaranteeing the output state when the bus is idle (bus-idle fail-safe) or the inputs are open (open-circuit fail-safe).

• Threshold offset of 100mV for open-circuit and bus-idle failsafe
• Glitch-free power-up/power-down on M-LVDS bus
• Controlled transition times on driver output
• Common-mode range of -1 to 3.4V, allowing communication with 2V of ground noise
• Driver outputs high-Z when disabled or powered-OFF
• Enhanced ESD protection on bus pins

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Function Transceiver
Number of Drivers 1
Number of Receivers 1
Number of Elements per Chip 1
Transmission Data Rate (Mbps) 100
Maximum Propagation Delay Time (ns) 6
Input Signal Type LVTTL|MLVDS
Minimum Operating Supply Voltage (V) 3
Maximum Operating Supply Voltage (V) 3.6
Differential Input High Threshold Voltage (V) 0.15
Maximum Differential Output Voltage (V) 0.65
Typical Operating Supply Voltage (V) 3.3
Maximum Input Current (uA) 32
Maximum Power Dissipation (mW) 94
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Packaging Tube
Pin Count 8
Supplier Package SOIC N
Standard Package Name SOP
Mounting Surface Mount
Package Height 1.5(Max)
Package Length 5(Max)
Package Width 4(Max)
PCB changed 8
Lead Shape Gull-wing
Максимальная рабочая температура +85 °C
Number of Elements per Chip 1
Длина 5мм
Differential Input Low Threshold Voltage -50mV
Minimum Operating Supply Voltage 3 В
Brand Analog Devices
Package Type SOIC
Тип монтажа Поверхностный монтаж
Transmission Data Rate 100Mbps
Input Type LVTTL, MLVDS
Минимальная рабочая температура -40 °C
Ширина 4мм
Высота 1.5мм
Тип выхода Transceiver
Maximum Operating Supply Voltage 3,6 В
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Number of Drivers 1

Дополнительная информация

Datasheet ADN4694EBRZ
Datasheet ADN4694EBRZ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.