AD5686RACPZ-RL7, Digital to Analog Converters - DAC Quad, 16-Bit nanoDAC+ with 2 ppm/ C On-Chip Reference and SPI Interface
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 100 руб.
от 10 шт. —
4 990 руб.
от 25 шт. —
4 780 руб.
от 100 шт. —
3 916.23 руб.
Добавить в корзину 1 шт.
на сумму 6 100 руб.
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.62 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
INL - Integral Nonlinearity: | +/-8 LSB |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Current: | 1.1 mA |
Output Type: | Voltage Buffered |
Package / Case: | LFCSP-16 |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 16 bit |
Sampling Rate: | 25 MS/s |
Series: | AD5686R |
Settling Time: | 5 us |
SNR - Signal to Noise Ratio: | 90 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | Resistor-String |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, 4-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.2%FSR |
Integral Nonlinearity Error | ±8LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 105 |
Maximum Settling Time (us) | 8 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 4 |
Number of Outputs per Chip | 4 |
Output Polarity | Unipolar |
Output Type | Voltage |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Analog and Digital |
PPAP | No |
Resolution | 16bit |
Signal to Noise Ratio | 90dB(Typ) |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Voltage Reference | Internal |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем