NTST30120CTG, Rectifier Diode Schottky 120V 30A 3-Pin(3+Tab) TO-220AB Tube

NTST30120CTG, Rectifier Diode Schottky 120V 30A 3-Pin(3+Tab) TO-220AB Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8001343590
Артикул: NTST30120CTG
Производитель: ON Semiconductor
133 руб.
1150 шт. со склада г.Москва,
срок 3-5 недель
от 10 шт. — 121 руб.
от 100 шт. — 102 руб.
Добавить в корзину 1 шт. на сумму 133 руб.

Описание

ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Type Schottky Diode
Configuration Dual Common Cathode
Maximum DC Reverse Voltage (V) 120
Peak Reverse Repetitive Voltage (V) 120
Maximum Continuous Forward Current (A) 30
Peak Non-Repetitive Surge Current (A) 150
Peak Forward Voltage (V) 1.08@15A
Peak Reverse Current (uA) 800
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 150
Packaging Tube
Automotive No
Pin Count 3
Supplier Package TO-220AB
Standard Package Name TO-220
Military No
Mounting Through Hole
Package Height 9.28(Max)
Package Length 10.53(Max)
Package Width 4.83(Max)
PCB changed 3
Tab Tab
Lead Shape Through Hole
Diode Configuration Common Cathode
Number of Elements per Chip 2
Brand ON Semiconductor
Package Type TO-220AB
Maximum Continuous Forward Current 30A
Mounting Type Through Hole
Maximum Forward Voltage Drop 500mV
Pin Count 3
Peak Non-Repetitive Forward Surge Current 150A
Diode Type Schottky
Peak Reverse Repetitive Voltage 120V
Diode Technology Schottky

Дополнительная информация

Datasheet NTST30120CTG

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.