1850851, Pluggable Terminal Blocks 2 Pos 3.81mm pitch Plug 28-16 AWG Screw
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
541 шт., срок 7-9 недель
1 230 руб.
от 10 шт. —
1 090 руб.
от 25 шт. —
1 030 руб.
от 50 шт. —
920.54 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Альтернативные предложения1
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
Building Intelligence Connectors & AssembliesPhoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO 2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.
Технические параметры
Brand: | Phoenix Contact |
Connection Method: | Screw |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Cable Mounts |
Number of Positions: | 2 Position |
Packaging: | Bulk |
Part # Aliases: | FRONT-MC_1.5/_2-STF-3.81 FRONTMC152STF381 |
Pitch: | 3.81 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Series: | MC |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Tradename: | COMBICON Control |
Voltage Rating: | 160 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 28 AWG |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | F |
Housing Color | Green |
Insulation Resistance (MOhm) | 5 |
Maximum Current Rating (A) | 8 |
Maximum Operating Temperature (°C) | 100 |
Maximum Voltage Rating | 160V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Circuits | 2 |
Number of Contacts | 2 |
Number of Rows | 1 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3.81 |
Termination Method | Screw |
Type | Terminal Block |
Вес, г | 3.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.