MAL210119103E3, Cap Aluminum Lytic 10000uF 100V 20% (50 X 80mm) Screw Terminal 0.021 Ohm 10500mA 10000h 85°C Bulk

Фото 2/2 MAL210119103E3, Cap Aluminum Lytic 10000uF 100V 20% (50 X 80mm) Screw Terminal 0.021 Ohm 10500mA 10000h 85°C Bulk
Фото 1/2 MAL210119103E3, Cap Aluminum Lytic 10000uF 100V 20% (50 X 80mm) Screw Terminal 0.021 Ohm 10500mA 10000h 85°C Bulk
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8001344725
Артикул: MAL210119103E3
Производитель: Vishay
4 800 руб.
4 шт. со склада г.Москва,
срок 3-5 недель
Добавить в корзину 1 шт. на сумму 4 800 руб.

Описание

The MAL210119103E3 is a screw polarized Aluminium Electrolytic Capacitor features power high ripple current and non-solid electrolyte. The 101 PHR-ST series electrolytic capacitor provides pressure relief in the sealing and low ESR. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with the fluid electrolyte.

• Cylindrical case
• Insulated with a blue sleeve
• Input buffer provides energy when mains input voltage is too low
• Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
• Input buffer prevents HF switching noise from the DC/DC converter reaching power source
• Output buffer - Current sink for inductor (current to voltage conversion), filtering
• Output buffer - Buffer energy while DC/DC converter adapts to changed power output

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Electrolytic
Capacitance Value 10000uF
Tolerance 20%
Voltage 100VDC
ESR (Ohm) 0.021
Equivalent Series Resistance Type Low
Maximum Impedance (Ohm) 0.015@20°C@20kHz
IR (mA) 10500
IL (uA) 2000@5Min
Lifetime (h) 10000
Polarity Polar
Special Features Polarized Aluminum Electrolytic|Low ESR
Construction Aluminum Cylindrical Can
Mounting Clamp Mount
Termination Style Screw Terminal
Number of Terminals 2
Size (mm) 50 X 80
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Packaging Bulk
Product Diameter (mm) 50
Product Height (mm) 80
Product Weight (g) 200

Дополнительная информация

Datasheet MAL210119103E3
Datasheet MAL210119103E3

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.