N3793-5302RB, Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
527 шт., срок 6-8 недель
530 руб.
Мин. кол-во для заказа 60 шт.
от 80 шт. —
432 руб.
Добавить в корзину 60 шт.
на сумму 31 800 руб.
Альтернативные предложения2
Описание
The 3M D3000 series PCB through hole mounting wire to board headers feature a double row of square pins in a 2.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Through Hole |
Type | Ejector Header |
Gender | HDR |
Number of Contacts | 10 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Right Angle |
Polarization Type | Center Slot |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 1.75 |
Maximum Voltage Rating | 125V |
Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Each |
Product Length (mm) | 32.13 |
Product Depth (mm) | 27.2 |
Product Height (mm) | 8.6 |
Contact Plating Thickness | 5.08um |
Tail Length (mm) | 1.57 |
Connector System | Board to Board, Wire to Board |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Series | 3000 |
Shrouded/Unshrouded | Shrouded |
Color | Black |
Connector Type | Male Pin |
Contact Mating Length | 6.096 mm |
Contact Resistance | 20 mΩ |
Fastening Type | Latch |
Flammability Rating | UL94 V-0 |
Hole Diameter | 890 µm |
Housing Color | Black |
Housing Material | Polychlorinated |
Insulation Resistance | 1 GΩ |
Lead Pitch | 2.54 mm |
Max Current Rating | 2 A |
Max Operating Temperature | 105 °C |
Min Operating Temperature | -55 °C |
Mount | Through Hole |
Number of Pins | 10 |
Number of Positions | 10 |
Orientation | Right Angle |
Row Spacing | 2.54 mm |
Termination | Solder |
Voltage Rating | 1 kV |
Voltage Rating (AC) | 350 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.