N3793-6202RB, Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole

Фото 2/3 N3793-6202RB, Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-HoleФото 3/3 N3793-6202RB, Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
Фото 1/3 N3793-6202RB, Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8001345510
Артикул: N3793-6202RB
Производитель: 3M
224 руб.
4322 шт. со склада г.Москва,
срок 3-5 недель
от 10 шт. — 203 руб.
от 100 шт. — 185 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
270 руб. 2-4 недели, 738 шт. 1 шт. 1 шт.
от 10 шт. — 231 руб.
от 50 шт. — 218 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

Описание

3M D3000 Series 2.54 x 2.54 mm Shrouded PCB Ejector Headers
D3000 series PCB through hole mounting wire to board headers with a double row of square pins in a 2.54 x 2.54 mm pitch. These D3000 series headers are fully shrouded to protect the contacts from damage and have mounting holes for a secure the connection to the PCB. The ejection latches of these D3000 series PCB headers provide a secure connection to the mating connector and allow easy removal when needed. The design of the ejection latches features roll-pins for increased retention in high vibration applications and to prevent breakage during ejection. Ejection latches are either supplied with the header or require purchasing separately. These D3000 series shrouded PCB headers incorporate a cut-out in the housing to accommodate mating connectors with centre bump polarisation. Extra polarisation slots are also provided to enable quick connection and to minimise misalignment. Military polarisation can also be achieved by using a polarisation key (3M part number N3518). Versions of these headers are available with housings made from high temperature PCT thermoplastic making them suitable for lead-free solder processing up to 260°C (JEDEC J-STD-020C). Available as right angle or vertical mounting and with various contact numbers these D3000 series headers offer a versatile solution for your wire to board requirements.

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole
Type Ejector Header
Gender HDR
Number of Contacts 10
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Polarization Type Center Slot
Row Spacing (mm) 2.54
Maximum Current Rating (A) 1.75
Insulation Resistance (MOhm) 1000
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 105
Product Length (mm) 32.13
Product Depth (mm) 8.6
Product Height (mm) 24.6
Contact Plating Thickness 0.76um
Tail Length (mm) 2.84
Connector System Board to Board, Wire to Board
Contact Material Copper Alloy
Brand 3M
Contact Plating Gold
Termination Method Solder
Shrouded/Unshrouded Shrouded
Current Rating 2A
Series 3000
Mounting Type Through Hole
Number Of Contacts 10
Number Of Rows 2
Body Orientation Straight
Pitch 2.54mm

Дополнительная информация

Datasheet N3793-6202RB
Datasheet N3793-6202RB
Чертеж N3793-6202RB

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.