C0603Y222K3RACAUTO


см. техническую документацию
20 руб.
|
3950 шт. со склада г.Москва, срок 3-5 недель |
|
от 25 шт. —
19.80 руб.
Мин. кол-во для заказа 10 шт.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
29 руб. | 2-4 недели, 24410 шт. | 10 шт. | 10 шт. | |
от 100 шт. — 20 руб.
от 500 шт. — 16 руб.
|
||||
130 руб. | 3-4 недели, 3 шт. | 1 шт. | 2 шт. | |
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
Cap Ceramic 0.0022uF 25V X7R 10% Pad SMD 0603 FE-CAP with Flexible Termination 125°C Automotive Medical T/R
The Y series surface mount MLCC with an X7R dielectric is a floating electrode with flexible termination capacitor (FF-CAP). It combines two existing KEMET technologies - floating electrode and flexible termination. The floating electrode component utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). The flexible termination component utilizes a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
• AEC-Q200 automotive qualified
• Floating electrode/ Fail open design
• Low to mid capacitance flex mitigation
• Non-polar device, minimizing installation concerns
• Capacitance offerings ranging from 180pF to 0.22µF
• EIA 0603, 0805, 1206, 1210 and 1812 case sizes available
• DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
• SnPb termination finish option available (5% Pb minimum)
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.20 |
Mounting | Surface Mount |
Capacitance Value | 0.0022uF |
Tolerance | 10% |
Voltage | 25VDC |
Dielectric | X7R |
Technology | Floating Electrode with Flexible Termination |
Microwave Application | No |
Construction | Flat |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Dissipation Factor (%) | 3.5 |
Size (mm) | 1.6 X 0.8 X 0.8 |
Package/Case | 0603 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 1.6 |
Product Depth (mm) | 0.8 |
Product Height (mm) | 0.8 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.