N2516-5002RB, Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole



* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
311 руб.
|
1145 шт. со склада г.Москва, срок 3-5 недель |
|
от 10 шт. —
264 руб.
от 100 шт. —
245 руб.
|
Добавить в корзину 1 шт.
на сумму 311 руб.
|
Описание
3M 2500 Series 2.54 x 2.54mm Low Profile Four-Wall Shrouded PCB Headers
2500 series 2.54 x 2.54mm four-wall shrouded PCB headers with a low profile, space saving design available in SMT, through hole, straight and right angle PCB mounting configurations. These 2.54mm 2500 series PCB headers have centre slot polarization to facilitate accurate insertion and dual slot polarization making the connector compatible with other competitive polarization designs. Versions of these 2500 series PCB header connectors are available with a high temperature (260°C) black PCT housing (part numbers pre-fixed with 'N which are suitable for 'no lead' soldering operations, through hole PCB headers with high temperature housings are suitable for 'paste in hole' reflow soldering techniques.
Part numbers (N)25xx-xx02 are for use with a 1.57mm PCB thickness
Part numbers (N)25xx-xx03 are for use with a 2.39 to 3.18mm PCB thickness
A latch is available for use with these headers see stock number 192-7782
Socket retainer clips are also available for these shrouded PCB headers, see stock number 323-8220 typically
2500 series 2.54 x 2.54mm four-wall shrouded PCB headers with a low profile, space saving design available in SMT, through hole, straight and right angle PCB mounting configurations. These 2.54mm 2500 series PCB headers have centre slot polarization to facilitate accurate insertion and dual slot polarization making the connector compatible with other competitive polarization designs. Versions of these 2500 series PCB header connectors are available with a high temperature (260°C) black PCT housing (part numbers pre-fixed with 'N which are suitable for 'no lead' soldering operations, through hole PCB headers with high temperature housings are suitable for 'paste in hole' reflow soldering techniques.
Part numbers (N)25xx-xx02 are for use with a 1.57mm PCB thickness
Part numbers (N)25xx-xx03 are for use with a 2.39 to 3.18mm PCB thickness
A latch is available for use with these headers see stock number 192-7782
Socket retainer clips are also available for these shrouded PCB headers, see stock number 323-8220 typically
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Through Hole |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 16 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Right Angle |
Polarization Type | Center Slot/Dual Slot |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 1.75 |
Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Box |
Product Length (mm) | 27.64 |
Product Depth (mm) | 12.76 |
Product Height (mm) | 8.59 |
Contact Plating Thickness | 0.76um |
Tail Length (mm) | 2.84 |
Тип | «Плата-плата», «провод-плата» |
Система разъемов | «Плата-плата», «провод-плата» |
Материал контактов | Сплав меди |
Производитель | 3м |
Покрытие контактов | Золотой |
Метод оконцовки | Припой |
Shrouded/Unshrouded | Закрытый |
Номинальный ток | 2A |
Серия | 2500 |
Тип монтажа | Монтаж на плату в отверстия |
Количество контактов | 16 |
Количество рядов | 2 |
Ориентация корпуса | Прямой угол |
Шаг | 2.54мм |
Дополнительная информация
Datasheet N2516-5002RB
Datasheet N2516-5002RB
Чертеж N2516-5002RB
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.