2313915, Passive Network Isolator for Electrical Isolation in Ethernet Networks


* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 450 руб.
|
1 шт. со склада г.Москва, срок 3-5 недель |
|
|
Добавить в корзину 1 шт.
на сумму 26 450 руб.
|
Купить в 1 клик
Описание
Interface Isolator Ethernet
From Phoneix Contact, the DIN-Rail mounted FL ISOLATOR network isolator is used for electrical isolation in industrial Ethernet networks. The device protects Ethernet termination devices and interfaces against differences in potential and compensating current up to 4 kV. The FL ISOLATOR is a passive device that is installed directly upstream of the network device to be protected, without the need for a power supply.
From Phoneix Contact, the DIN-Rail mounted FL ISOLATOR network isolator is used for electrical isolation in industrial Ethernet networks. The device protects Ethernet termination devices and interfaces against differences in potential and compensating current up to 4 kV. The FL ISOLATOR is a passive device that is installed directly upstream of the network device to be protected, without the need for a power supply.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Package Length | 92 |
Package Width | 22.5 |
Package Height | 99 |
Mounting | DIN Rail |
Диапазон рабочих температур | -25 → +85 °C |
Output Range | 0 → 1000 Mbit/s |
Brand | Phoenix Contact |
Input Range | 0 → 1000 Mbit/s |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Серия | FL ISOLATOR 1000-RJ/RJ |
Mounting Type | Сторонний |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.