DF13-3P-1.25H(20), Conn Shrouded Header HDR 3 POS 1.25mm Solder RA SMD Bag


* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 руб.
|
10 шт. со склада г.Москва, срок 3-5 недель |
|
от 10 шт. —
84.90 руб.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
64 руб. | 3-4 недели, 180 шт. | 10 шт. | 10 шт. | |
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
Hirose DF13 Series 1.25 mm PCB Header Connectors
DF13 series 1.25 mm PCB headers with a compact, miniaturised design available in single and double row configurations. The space saving design of the double row headers enables them to achieve 30% higher density than the single row versions within the same PCB footprint. These DF13 PCB headers have a low profile height of 5.8 mm above the board (SMT straight mount) and 5.3 mm (straight through hole mount). The housings of these headers have a scoop proof box structure and feature polarization slots to prevent incorrect insertion. A friction locking mechanism ensures that the header is securely connected to the mating DF13 housing. These DF13 PCB headers are available with PCB mounting bosses for accurate alignment and placement on the PCB. The SMT versions also feature metal fittings for a secure attachment to the PCB and to prevent solder peeling. Versions of these DF13 headers have vacuum pickup areas to allow automated pick and place and are also available in embossed tape and reel packaging. These DF13 series 1.25 mm PCB headers mate with the DF13 series 1.25 mm PCB crimp connector housings.
DF13 series 1.25 mm PCB headers with a compact, miniaturised design available in single and double row configurations. The space saving design of the double row headers enables them to achieve 30% higher density than the single row versions within the same PCB footprint. These DF13 PCB headers have a low profile height of 5.8 mm above the board (SMT straight mount) and 5.3 mm (straight through hole mount). The housings of these headers have a scoop proof box structure and feature polarization slots to prevent incorrect insertion. A friction locking mechanism ensures that the header is securely connected to the mating DF13 housing. These DF13 PCB headers are available with PCB mounting bosses for accurate alignment and placement on the PCB. The SMT versions also feature metal fittings for a secure attachment to the PCB and to prevent solder peeling. Versions of these DF13 headers have vacuum pickup areas to allow automated pick and place and are also available in embossed tape and reel packaging. These DF13 series 1.25 mm PCB headers mate with the DF13 series 1.25 mm PCB crimp connector housings.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.69.40.40 |
Mounting | Surface Mount |
Type | Shrouded Header |
Gender | HDR |
Number of Contacts | 3 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.25 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 150VAC |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -35 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 30 |
Packaging | Bag |
Product Length (mm) | 8.4 |
Product Depth (mm) | 6.5 |
Product Height (mm) | 3.6 |
Тип | Провод — плата |
Система разъемов | Провод — плата |
Номинальное напряжение | 150 В перем. тока |
Материал контактов | Сплав меди |
Производитель | Hirose |
Покрытие контактов | Олово |
Метод оконцовки | Припой |
Shrouded/Unshrouded | Закрытый |
Номинальный ток | 1A |
Серия | DF13 |
Тип монтажа | Поверхностный монтаж |
Количество контактов | 3 |
Количество рядов | 1 |
Ориентация корпуса | Прямой угол |
Шаг | 1.25мм |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.