FH28E-60S-0.5SH(05), Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Automotive T/R


см. техническую документацию
172 руб.
|
545 шт. со склада г.Москва, срок 3-5 недель |
|
от 10 шт. —
169 руб.
от 25 шт. —
166 руб.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
180 руб. | 2-4 недели, 604 шт. | 1 шт. | 1 шт. | |
от 50 шт. — 134 руб.
от 150 шт. — 116 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
The FH28 series FFC/FPC Board feature highly reliable connection and robust structure. The reliable connection created by its unique FPC/FFC. It prevents accidental disengagement with the design of its proprietary structure. The flip lock structure makes it easier to engage/disengage the actuator and reduces the required force needed to operate. A clear tactile click is delivered upon the successful completion of the mating process. The horizontal retention force for the FPC/FFC is 2 times stronger than our 0.5mm pitch connector the FH12 series. It accepts 0.3mm thick products that are easy to manufacture and have superb insertion performance. The bottom of this connector is enclosed by a fully moulded structure that protects the contacts and removes any restrictions from PCB patterning and design.
• Simplified operations
• Increased FPC/FFC retention force
• Fully moulded structure aids PCB layout
• Halogen-free
• 0.5A Rated current
• 50Vrms Rated voltage
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Surface Mount |
Type | FFC/FPC Connector |
Number of Contacts | 60 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.5 |
Body Orientation | Right Angle |
Contact Gender | SKT |
Maximum Current Rating (A) | 0.5 |
Maximum Voltage Rating | 50VAC |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 20 |
Packaging | Tape and Reel |
Product Length (mm) | 35.7 |
Product Depth (mm) | 7.2 |
Product Height (mm) | 2.55 |
Дополнительная информация
Datasheet FH28E-60S-0.5SH(05)
Datasheet FH28E-60S-0.5SH(05)
Чертеж FH28E-60S-0.5SH(05)
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.