FH23-39S-0.3SHW(05), Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD T/R


см. техническую документацию
326 руб.
|
34 шт. со склада г.Москва, срок 3-5 недель |
|
от 10 шт. —
267 руб.
от 25 шт. —
265 руб.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
260 руб. | 5-6 недель, 57 шт. | 1 шт. | 1 шт. | |
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
The FH23-39S-0.3SHW(05) is a 39-position 1-row 0.3mm female FPC Receptacle with beige LCP insulator, black LCP actuator and gold plated phosphor bronze contacts. The FH23 series connector with FPC wire type, horizontal FPC/FFC insertion direction, lead type termination, front actuator position and bottom contact orientation. Unique low insertion force (LIF) design (patents pending) improves the Flexible Printed Circuit (FPC) holding force after insertion. There is no need to hold the FPC after insertion in the connector. The connector will hold it in correct position, allowing closing of the actuator. The surface mounted termination of the contacts is staggered on 0.6mm centres, positioned on front and back of the connector. Bottom of the connector is completely insulated, allowing conductive traces on PCB to run under the connector. Rotating actuator permits easy insertion and reliable connection with the FPC.
• 0.3A Rated current
• 30VAC/DC Rated voltage
• 100mR Maximum contact resistance
• 50MR Minimum insulation resistance
• 90VAC for one minute Withstanding voltage
• 10 Mating/unmating cycles
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Surface Mount |
Type | FPC Connector |
Number of Contacts | 39 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.3 |
Body Orientation | Right Angle |
Contact Gender | SKT |
Maximum Current Rating (A) | 0.3 |
Maximum Voltage Rating | 30VAC |
Insulation Resistance (MOhm) | 50 |
Maximum Contact Resistance (mOhm) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 10 |
Packaging | Tape and Reel |
Product Length (mm) | 14.2 |
Product Height (mm) | 1.25 |
Дополнительная информация
Datasheet FH23-39S-0.3SHW(05)
Datasheet FH23-39S-0.3SHW(05)
Чертеж FH23-39S-0.3SHW(05)
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.