WSL0603R0220FEA, Current Sense Resistors - SMD 1/10watt .022ohms 1% Non Standard

WSL0603R0220FEA, Current Sense Resistors - SMD 1/10watt .022ohms 1% Non Standard
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.170 руб.
от 100 шт.127 руб.
от 500 шт.101.77 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8005236664
Артикул: WSL0603R0220FEA

Описание

Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - SMD
WSL SMD Power Metal Strip® Resistors Vishay / Dale WSL SMD Power Metal Strip® Resistors feature a 0.25W to 5.0W power rating, 0.0001Ω to 0.5Ω resistance range, 0.5nH to 5nH very low inductance, and excellent frequency response. These resistors also feature low thermal EMF as well as a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). Vishay / Dale WSL SMD Power Metal Strip Resistors have an operating temperature range of -65°C to +170°C, and the lead-free versions are RoHS compliant.

Технические параметры

Номин.сопротивление 22 mOhms
Точность,% 1%
Номин.мощность,Вт 100 mW(1/10 W)
Application: Current Sense
Brand: Vishay/Dale
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +170 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Product: Metal Element Current Sensing Resistors
Qualification: AEC-Q200
Subcategory: Resistors
Technology: Metal Strip
Temperature Coefficient: 75 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Type: Power Metal Strip Resistors, Low Value(down to 0.0005 Ohms), Surface Mount
Вес, г 0.002

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»