D5V0L2B3W-7, ESD Suppressor Diode TVS Bi-Dir 5V 3-Pin SOT-323 T/R

Фото 1/6 D5V0L2B3W-7, ESD Suppressor Diode TVS Bi-Dir 5V 3-Pin SOT-323 T/R
Изображения служат только для ознакомления,
см. техническую документацию
10 руб.
Мин. кол-во для заказа 6000 шт.
Кратность заказа 3000 шт.
Добавить в корзину 6000 шт. на сумму 60 000 руб.
Номенклатурный номер: 8001349102
Артикул: D5V0L2B3W-7
Бренд: DIODES INC.

Описание

14V Clamp 6A (8/20Вµs) Ipp Tvs Diode Surface Mount SOT-323

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
PCB changed 3
Lead Shape Gull-wing
Package Width 1.3
Package Length 2.15
Mounting Surface Mount
Package Height 1
Type TVS
Configuration Dual
Direction Type Bi-Directional
Number of Elements per Chip 2
Maximum Working Voltage (V) 5
Maximum Clamping Voltage (V) 14
Maximum Leakage Current (uA) 0.1
Maximum Power Dissipation (mW) 200
Capacitance Value (pF) 20
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Standard Package Name SOT-323
Pin Count 3
Supplier Package SOT-323
Applications General Purpose
Base Product Number D5V0L2 ->
Bidirectional Channels 2
Capacitance @ Frequency 15pF @ 1MHz
Current - Peak Pulse (10/1000Вµs) 6A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-70, SOT-323
Power - Peak Pulse 84W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-323
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 14V
Voltage - Reverse Standoff (Typ) 5V (Max)
Brand: Diodes Incorporated
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 20 pF
Clamping Voltage: 14 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 6 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 2 Channel
Package / Case: SOT-323-3
Pd - Power Dissipation: 200 mW
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 84 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: D5V0L2B3
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 5 V
Capacitance 20pF
Diode Configuration Array
ESD Protection Yes
Maximum Clamping Voltage 14V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 6A
Maximum Reverse Leakage Current 100nA
Maximum Reverse Stand-off Voltage 5V
Minimum Breakdown Voltage 6V
Minimum Operating Temperature -65 °C
Package Type SOT-323(SC-70)
Peak Pulse Power Dissipation 84W
Test Current 1mA
Width 1.35mm
Количество Выводов 3вывод(-ов)
Максимальное Фиксированное Напряжение 14В
Рассеиваемая Мощность 200мВт
Стиль Корпуса Диода SOT-323
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов