RC0402FR-07422RL, Thick Film Resistors - SMD 422 Ohms 62.5 mW 0402 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150000 шт., срок 7 недель
0.50 руб.
Кратность заказа 10000 шт.
от 50000 шт. —
0.38 руб.
Добавить в корзину 10000 шт.
на сумму 5 000 руб.
Альтернативные предложения2
Описание
Thick Film RC & RE Series Precision Resistors
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
Технические параметры
Application: | High Reliability |
Brand: | YAGEO |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Power Rating: | 62.5 mW(1/16 W) |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Resistance: | 422 Ohms |
Series: | RC |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 1% |
Type: | General Purpose |
Voltage Rating: | 50 V |
Anti-Sulfurated | No |
Anti-Surge | No |
Case Size | 0402 |
Case Style | Epoxy |
Current Sensing | No |
Depth Tolerance (mm) | ±0.05 |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Height Tolerance (mm) | ±0.05 |
HTS | 8533.21.00.30 |
Length Tolerance (mm) | ±0.05 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 0402 |
Packaging | Tape and Reel |
Part Status | Active |
Product Height (mm) | 0.35 |
Special Features | High Reliability |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.