RC0402-FR-07422KL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 шт. со склада г.Москва, срок 9-13 дней
19 руб.
от 10 шт. —
13 руб.
Добавить в корзину 1 шт.
на сумму 19 руб.
Альтернативные предложения4
Описание
Thick Film RC & RE Series Precision Resistors
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
Технические параметры
Application: | High Reliability |
Brand: | YAGEO |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Series: | RC |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | General Purpose |
Anti-Sulfurated | NO |
Anti-Surge | NO |
Case Style | Epoxy |
Construction | Rectangular |
Current Sensing | NO |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package / Case | 0402 |
Package Type | SMD |
Packaging | Tape and Reel |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.35(mm) |
Temperature Coefficient | ±100(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | PAD |
Type | Thick Film |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.