ADR4530ARZ-R7, V-Ref Precision 3V 10mA 8-Pin SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 030 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
990 руб.
Добавить в корзину 1000 шт.
на сумму 1 030 000 руб.
Описание
Power Management\Application Specific\Voltage References
V-Ref Precision 3V 10mA 8-Pin SOIC N T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.04% |
Lead Shape | Gull-wing |
Line Regulation | 10ppm/V |
Load Regulation | 120ppm/mA |
Maximum Input Voltage (V) | 16 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 10 |
Maximum Temperature Coefficient | 4ppm/°C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Reference Type | Precision |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Topology | Series |
Accuracy: | 120 ppm/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Initial Accuracy: | 0.04% |
Input Voltage: | 3 V to 15 V |
Load Regulation: | 120 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 950 uA |
Output Current: | 10 mA |
Output Voltage: | 3 V |
Package / Case: | SOIC-8 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 15 V |
Series: | ADR4530 |
Shunt Current - Max: | 10 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 4 PPM/C |
Topology: | Series References |