C0805C331J5GACAUTO, Cap Ceramic 330pF 50V C0G 5% Pad SMD 0805 125°C Extreme Low ESR Automotive T/R


см. техническую документацию
9.10 руб.
|
63 шт. со склада г.Москва, срок 3-5 недель |
|
Мин. кол-во для заказа 30 шт.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
13 руб. | 2-4 недели, 3570 шт. | 10 шт. | 10 шт. | |
от 100 шт. — 11 руб.
от 500 шт. — 6 руб.
|
||||
13 руб. | 3-4 недели, 107 шт. | 1 шт. | 8 шт. | |
от 100 шт. — 7.20 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
KEMET's Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C t
• AEC-Q200 automotive qualified
• Capacitance range includes E24 decade values from 0.5pF up to 0.47µF
• No piezoelectric noise
• Extremely low ESR and ESL
• Operating temperature range from -55°C to +125°C
• High thermal stability
• High ripple current capability
• No capacitance change with respect to applied rated DC voltage
• No capacitance decay with time
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Mounting | Surface Mount |
Capacitance Value | 330pF |
Tolerance | 5% |
Voltage | 50VDC |
Equivalent Series Resistance Type | Extreme Low |
Dielectric | C0G |
Technology | Standard |
Microwave Application | No |
Construction | Flat |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Dissipation Factor (%) | 0.1 |
Size (mm) | 2 X 1.25 X 0.78 |
Package/Case | 0805 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 2 |
Product Depth (mm) | 1.25 |
Product Height (mm) | 0.78 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.