06035C153KAZ2A, Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0603 FlexiTerm 125°C T/R


см. техническую документацию
20.70 руб.
|
3004 шт. со склада г.Москва, срок 3-5 недель |
|
от 25 шт. —
18.40 руб.
Мин. кол-во для заказа 10 шт.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
22 руб. | 2-4 недели, 1290 шт. | 10 шт. | 10 шт. | |
от 100 шт. — 19 руб.
от 500 шт. — 11 руб.
|
||||
49 руб. | 3-4 недели, 7 шт. | 1 шт. | 3 шт. | |
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
The AVX FLEXITERM commercial MLCC are multilayer ceramic chip capacitors with X7R dielectric material and flexible terminations. The capacitance value ranges from 100pF to 22µF. FLEXITERM is designed to enhance mechanical flexure and temperature cycling performance of a standard ceramic capacitor. The industry standard for flexure is 2mm, FLEXITERM provides up to 5mm of flexure without internal cracks. These capacitors provide improved performance compared to standard termination capacitors. Typical applications include high flexure stress circuit boards and engine sensors.
• EIA 0603, 0805, 1206, 1210, 1812, 2220 case sizes available
• Rated voltage of 10VDC, 16VDC, 25VDC, 50VDC, 100VDC and 200VDC
• ±5%, ±10% and ±20% tolerance
• Flexible termination system
• Reduction in circuit board flex failures
• Soft termination offers improved reliability performance
• Operating temperature range -55°C to 125°C
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.20 |
Mounting | Surface Mount |
Capacitance Value | 0.015uF |
Tolerance | 10% |
Voltage | 50VDC |
Dielectric | X7R |
Technology | FlexiTerm |
Microwave Application | No |
Construction | Flat |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Dissipation Factor (%) | 10 |
Size (mm) | 1.6 X 0.81 X 0.9 |
Package/Case | 0603 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 1.6 |
Product Depth (mm) | 0.81 |
Product Height (mm) | 0.9(Max) |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.