CRCW04022K20FKEDHP, Thick Film Resistors - SMD 0.2W 2.2Kohms 1% High Power AEC-Q200

Фото 1/2 CRCW04022K20FKEDHP, Thick Film Resistors - SMD 0.2W 2.2Kohms 1% High Power AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
3 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт. на сумму 30 000 руб.
Номенклатурный номер: 8025904934
Артикул: CRCW04022K20FKEDHP

Описание

The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity.

Технические параметры

Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Features: Anti-Pulse Resistors
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: CRCW-HP e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: High Power Chip Resistor
Automotive Standard AEC-Q200
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0402(1005M)
Power Rating 0.2W
Resistance 2.2kΩ
Series CRCW
Technology Thick Film
Temperature Coefficient ±100ppm/K
Tolerance ±1%

Техническая документация

Datasheet
pdf, 142 КБ