06035C472K4Z2A, Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0603 FlexiTerm 125°C Automotive T/R


* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10.90 руб.
|
2292 шт. со склада г.Москва, срок 3-5 недель |
|
от 25 шт. —
10.80 руб.
Мин. кол-во для заказа 10 шт.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
8 руб. | 3-4 недели, 35200 шт. | 100 шт. | 100 шт. | |
от 1000 шт. — 5 руб.
от 4000 шт. — 2.90 руб.
от 20000 шт. — 2.51 руб.
|
||||
8 руб. | 5-6 недель, 8000 шт. | 10 шт. | 100 шт. | |
от 500 шт. — 5.60 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
AVX MLCC Capacitors with FLEXITERM
AVX multilayer ceramic capacitors with FLEXITERM are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric.The FLEXITERM technology was developed by AVX to meet the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. It provides up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard.These MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections. AEC-Q200 qualified.
AVX multilayer ceramic capacitors with FLEXITERM are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric.The FLEXITERM technology was developed by AVX to meet the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. It provides up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard.These MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections. AEC-Q200 qualified.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Mounting | Surface Mount |
Capacitance Value | 0.0047uF |
Tolerance | 10% |
Voltage | 50VDC |
Dielectric | X7R |
Technology | FlexiTerm |
Microwave Application | No |
Construction | Flat |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Size (mm) | 1.6 X 0.81 X 0.9 |
Package/Case | 0603 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 1.6 |
Product Depth (mm) | 0.81 |
Product Height (mm) | 0.9(Max) |
Длина | 1.6мм |
Напряжение | 50 |
Глубина | 0.81мм |
Класс подавления | Class II |
Тип монтажа | Surface Mount |
Семейство конденсаторов | Многослойный |
Производитель | AVX |
Температурный коэффициент | ±15% |
Размеры | 1.6 x 0.81 x 0.9мм |
Корпус | 0603 (1608M) |
Семейство диэлектрических материалов | Керамика |
Емкость | 4.7нФ |
Максимальная рабочая температура | +125°C |
Минимальная рабочая температура | -55 |
Серия | 0603 |
Тип клеммы | Surface Mount |
Высота | 0.9мм |
Number of Layers | Многослойный |
Коэффициент рассеяния | ≤10% |
Длина | 1.6мм |
Voltage | 50V dc |
Depth | 0.81mm |
Класс подавления | Class II |
Mounting Type | Поверхностный монтаж |
Brand | AVX |
Dimensions | 1.6 x 0.81 x 0.9mm |
Package/Case | 0603 (1608M) |
Capacitance | 4.7нФ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Height | 0.9мм |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.