STM8S005K6T6C, MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray




* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
201 руб.
|
2 шт. со склада г.Москва, срок 3-5 недель |
|
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
71 руб. | 1236 шт. | 1 шт. | 32 шт. | |
от 73 шт. — 58.60 руб.
от 250 шт. — 55.60 руб.
|
||||
210 руб. | 67 шт. | 1 шт. | 1 шт. | |
от 2 шт. — 150 руб.
от 5 шт. — 108 руб.
от 10 шт. — 90 руб.
|
||||
82 руб. | 4 дня, 686 шт. | 1 шт. | 21 шт. | |
от 84 шт. — 66 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics
The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.
The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.01 |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
Mounting | Surface Mount |
Lead Shape | Gull-wing |
PCB changed | 32 |
Family Name | STM8S |
Instruction Set Architecture | CISC |
Device Core | STM8 |
Core Architecture | STM8 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Clock Rate (MHz) | 16 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 32KB |
RAM Size | 2KB |
Maximum Expanded Memory Size | 16MB |
Programmability | Yes |
Interface Type | I2C/SPI/UART |
Number of I/Os | 25 |
No. of Timers | 4 |
PWM | 1 |
Number of ADCs | Single |
ADC Channels | 7 |
ADC Resolution (bit) | 10 |
USART | 0 |
UART | 1 |
USB | 0 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 2 |
Parallel Master Port | No |
Real Time Clock | No |
Minimum Operating Supply Voltage (V) | 2.95 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Power Dissipation (mW) | 360 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Supplier Package | LQFP |
Pin Count | 32 |
Standard Package Name | QFP |
CECC Qualified | No |
Maximum Operating Temperature | +85 °C |
PWM Resolution | 16bit |
ADC Resolution | 10bit |
PWM Channels | 5 |
Pulse Width Modulation | 1 (5 x 16 bit) |
Number of ADC Units | 1 |
Number of UART Channels | 1 |
Instruction Set Architecture | Harvard |
ADCs | 1 (7 x 10 bit) |
Package Type | LQFP |
Mounting Type | Surface Mount |
Data Bus Width | 8bit |
Number of PCI Channels | 0 |
Width | 7.2mm |
Maximum Number of Ethernet Channels | 0 |
Number of PWM Units | 1 |
Height | 1.45mm |
Number of USART Channels | 0 |
Dimensions | 7.2 x 7.2 x 1.45mm |
Number of Ethernet Channels | 0 |
Timer Resolution | 16bit |
Number of LIN Channels | 1 |
Program Memory Type | Flash |
Program Memory Size | 32 kB |
Length | 7.2mm |
Device Core | STM8 |
Brand | STMicroelectronics |
ADC Channels | 7 |
Minimum Operating Temperature | -40 °C |
Family Name | STM8S |
USB Channels | 0 |
RAM Size | 2 kB |
Timers | 2 (11 x 16 bit) |
Number of CAN Channels | 0 |
Pin Count | 32 |
Number of Timers | 2 |
Number of I2C Channels | 1 |
Number of SPI Channels | 1 |
Maximum Frequency | 16MHz |
Typical Operating Supply Voltage | 2.95 → 5.5 V |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.