C1812C560JCGACTU, Cap Ceramic 56pF 500V C0G 5% Pad SMD 1812 125°C Low ESR Automotive T/R


см. техническую документацию
71 руб.
|
939 шт. со склада г.Москва, срок 3-5 недель |
|
от 10 шт. —
69.60 руб.
от 25 шт. —
68.50 руб.
Мин. кол-во для заказа 2 шт.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
240 руб. | 2-4 недели, 997 шт. | 1 шт. | 1 шт. | |
от 50 шт. — 180 руб.
от 100 шт. — 144 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
KEMET's High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage.
• Operating temperature range from -55°C to +125°C
• Capacitance range includes E24 decade values from 1pF to 0.15µF
• DC voltage rating from 500V to 3000V
• EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes available
• Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
• High ripple current capability
• Extremely low ESR and ESL
• No piezoelectric noise
• High thermal stability
• No capacitance decay with time
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Mounting | Surface Mount |
Capacitance Value | 56pF |
Tolerance | 5% |
Voltage | 500VDC |
Equivalent Series Resistance Type | Low |
Dielectric | C0G |
Technology | Standard |
Microwave Application | No |
Construction | Flat |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Dissipation Factor (%) | 0.1 |
Size (mm) | 4.5 X 3.2 X 1.6 |
Package/Case | 1812 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 4.5 |
Product Depth (mm) | 3.2 |
Product Height (mm) | 1.6 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.