PWR163S-25-47R0J, Res Thick Film 47 Ohm 5% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive Tube

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
332 руб.
|
28 шт. со склада г.Москва, срок 3-5 недель |
|
от 10 шт. —
296 руб.
от 25 шт. —
275 руб.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
350 руб. | 7 дней, 52 шт. | 1 шт. | 1 шт. | |
от 10 шт. — 230 руб.
от 25 шт. — 196 руб.
от 50 шт. — 166 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
PWR163 Series SMT 25 W Power Resistor
PWR163 series are 25 W thick film surface mount power resistors. Featuring a DPAK style package and low inductance, these power resistors are ideal for high frequency applications such as amplifiers for audio or wireless base stations. PWR163 series power resistors have excellent pulse characteristics allowing them to be used in current limiting or capacitor discharge units. The PWR163 resistor is electrically isolated from the back plate and is compatible with lead free solder reflow temperatures.
PWR163 series are 25 W thick film surface mount power resistors. Featuring a DPAK style package and low inductance, these power resistors are ideal for high frequency applications such as amplifiers for audio or wireless base stations. PWR163 series power resistors have excellent pulse characteristics allowing them to be used in current limiting or capacitor discharge units. The PWR163 resistor is electrically isolated from the back plate and is compatible with lead free solder reflow temperatures.
Технические параметры
Technology | Thick Film |
Brand | Bourns |
Resistance | 47Ом |
Temperature Coefficient | ±100ppm/°C |
Package/Case | DPAK |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Серия | PWR163 |
Automotive Standard | AEC-Q200 |
Power Rating | 25W |
Tolerance | ±5% |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.