PIC16F1508-I/ML, MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin QFN EP Tube

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
164 руб.
|
13 шт. со склада г.Москва, срок 3-5 недель |
|
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
260 руб. | 20 шт. | 1 шт. | 1 шт. | |
от 2 шт. — 210 руб.
от 5 шт. — 162 руб.
от 10 шт. — 150 руб.
|
||||
200 руб. | 3-4 недели, 604 шт. | 1 шт. | 1 шт. | |
от 25 шт. — 180 руб.
от 100 шт. — 162 руб.
|
||||
210 руб. | 7 дней, 51 шт. | 3 шт. | 3 шт. | |
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
PIC16F1508/1509 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1508/1509 family of microcontrollers is based upon Microchip's enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of up to 512 bytes RAM. On board is a configurable oscillator with ±1% accuracy.
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1508/1509 family of microcontrollers is based upon Microchip's enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of up to 512 bytes RAM. On board is a configurable oscillator with ±1% accuracy.
Технические параметры
Maximum Operating Temperature | +85 °C |
PWM Resolution | 10bit |
ADC Resolution | 10bit |
Pulse Width Modulation | 4(10 bit) |
Number of ADC Units | 1 |
Number of UART Channels | 0 |
Instruction Set Architecture | RISC |
ADCs | 12 x 10 bit |
Package Type | QFN |
Mounting Type | Surface Mount |
Data Bus Width | 8bit |
Number of PCI Channels | 0 |
Width | 4mm |
Maximum Number of Ethernet Channels | 0 |
Number of PWM Units | 4 |
Height | 0.95mm |
Number of USART Channels | 1 |
Dimensions | 4 x 4 x 0.95mm |
Number of Ethernet Channels | 0 |
Timer Resolution | 8 bit, 16 bit |
Number of LIN Channels | 1 |
Program Memory Type | Flash |
Program Memory Size | 4096 words |
Length | 4mm |
Device Core | PIC |
Brand | Microchip |
ADC Channels | 12 |
Minimum Operating Temperature | -40 °C |
Family Name | PIC16F |
USB Channels | 0 |
RAM Size | 256 B |
Timers | 1 x 16 bit, 2 x 8 bit |
Number of CAN Channels | 0 |
Pin Count | 20 |
Number of Timers | 3 |
Number of I2C Channels | 1 |
Number of SPI Channels | 1 |
Maximum Frequency | 20MHz |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.