PIC16LF1938-I/MV, MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin UQFN EP Tube

PIC16LF1938-I/MV, MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin UQFN EP Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8001354649
Артикул: PIC16LF1938-I/MV
Производитель: Microchip Technology
267 руб.
128 шт. со склада г.Москва,
срок 3-5 недель
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
350 руб. 7 дней, 66 шт. 2 шт. 2 шт.
Добавить в корзину 0 шт. на сумму 0 руб.

Описание

PIC16F1938/1939 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1938/1939 family of microcontrollers is based upon Microchip's enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 28 Kbytes program memory, 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Технические параметры

Maximum Operating Temperature +85 °C
PWM Resolution 10bit
ADC Resolution 10bit
PWM Channels 5
Pulse Width Modulation 2 x 10 bit
Number of ADC Units 1
Number of UART Channels 0
Instruction Set Architecture RISC
ADCs 11 x 10 bit
Package Type UQFN
Mounting Type Surface Mount
Data Bus Width 8bit
Number of PCI Channels 0
Width 4mm
Maximum Number of Ethernet Channels 0
Number of PWM Units 5
Height 0.5mm
Number of USART Channels 1
Dimensions 4 x 4 x 0.5mm
Number of Ethernet Channels 0
Timer Resolution 8 bit, 16 bit
Number of LIN Channels 0
Program Memory Type Flash
Program Memory Size 28 kB
Length 4mm
Device Core PIC
Brand Microchip
ADC Channels 11
Minimum Operating Temperature -40 °C
Family Name PIC16F
RAM Size 1.024 kB, 256 B
Timers 1 x 16 bit, 4 x 8 bit
Number of CAN Channels 0
Pin Count 28
Number of Timers 5
Number of I2C Channels 1
Number of SPI Channels 1
Maximum Frequency 32MHz
Typical Operating Supply Voltage 1.8 → 3.6 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

Цена и наличие в магазинах