PIC24F16KA301-I/SS, PIC24F16KA301-I/SS , 16bit PIC Microcontroller, PIC24F, 32MHz, 16 kB Flash, 20-Pin SSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 040 руб.
Добавить в корзину 1 шт.
на сумму 1 040 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin SSOP Tube
Технические параметры
ADCs | 12x12 bit |
Data Bus Width | 16bit |
Device Core | PIC |
Family Name | PIC24F |
Instruction Set Architecture | DSP, RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | SSOP |
Pin Count | 20 |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 3x16 bit |
RAM Size | 2.048 kB, 512 B |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Width | 5.6mm |
ADC Channels | 12 |
ADC Resolution (bit) | 12 |
Analog Comparators | 3 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 0 |
Interface Type | I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 17 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
PPAP | Yes |
Programmability | Yes |
PWM | 3 |
SPI | 2 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | PIC24F |
Data Bus Width: | 16 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 67 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC24(L)FxxKA30x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем