B30B-PHDSS (LF)(SN), Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Box

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
126 руб.
|
152 шт. со склада г.Москва, срок 3-5 недель |
|
от 10 шт. —
113 руб.
от 100 шт. —
99.20 руб.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
74 руб. | 3-4 недели, 152 шт. | 1 шт. | 107 шт. | |
97 руб. | 3-4 недели, 521 шт. | 1 шт. | 10 шт. | |
от 30 шт. — 90.10 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
JST PHD Series 2.0mm Shrouded PCB Header Connectors
PHD series 2.0 mm wire to board PCB mount header connectors with a double row contact configuration and full shrouding to prevent incorrect mating and the intrusion of flux and other contaminants. These PHD 2.00 mm PCB headers have a compact, low profile design with a height of just 8.8 mm after mating enabling them to meet the demand for high density and low profile connections.
PHD series 2.0 mm wire to board PCB mount header connectors with a double row contact configuration and full shrouding to prevent incorrect mating and the intrusion of flux and other contaminants. These PHD 2.00 mm PCB headers have a compact, low profile design with a height of just 8.8 mm after mating enabling them to meet the demand for high density and low profile connections.
Технические параметры
Type | Wire to Board |
Connector System | Wire to Board |
Voltage Rating | 250 V ac/dc |
Contact Material | Copper Alloy |
Brand | JST |
Contact Plating | Tin |
Termination Method | Solder |
Shrouded/Unshrouded | Shrouded |
Current Rating | 3A |
Series | PHD |
Mounting Type | Through Hole |
Number Of Contacts | 30 |
Number Of Rows | 2 |
Body Orientation | Straight |
Pitch | 2mm |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.