C0402C181J5GACAUTO, Cap Ceramic 180pF 50V C0G 5% Pad SMD 0402 125°C Extreme Low ESR Automotive T/R

C0402C181J5GACAUTO, Cap Ceramic 180pF 50V C0G 5% Pad SMD 0402 125°C Extreme Low ESR Automotive T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8001355023
Артикул: C0402C181J5GACAUTO
Производитель: Kemet Electronics
2.10 руб.
80000 шт. со склада г.Москва,
срок 3-5 недель
Кратность заказа 10000 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
6 руб. 2-4 недели, 27720 шт. 30 шт. 30 шт.
от 120 шт. — 4.70 руб.
от 510 шт. — 2.80 руб.
8 руб. 3-4 недели, 38 шт. 1 шт. 10 шт.
Добавить в корзину 0 шт. на сумму 0 руб.

Описание

KEMET's Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C t

• AEC-Q200 automotive qualified
• Capacitance range includes E24 decade values from 0.5pF up to 0.47µF
• No piezoelectric noise
• Extremely low ESR and ESL
• Operating temperature range from -55°C to +125°C
• High thermal stability
• High ripple current capability
• No capacitance change with respect to applied rated DC voltage
• No capacitance decay with time

Дополнительная информация

Datasheet C0402C181J5GACAUTO

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.