ADV7180BST48Z, Video Decoder, SDTV, 6 Channel, 10 Bit, 1.65 to 2 V, 86 MSPS, -40 to 85 °C, LQFP-48
см. техническую документацию
Описание
ADV7180 is a 10-bit, oversampling SDTV video decoder. The device automatically detects and converts standard analogue baseband television signals compatible with worldwide NTSC, PAL, and SECAM standards into 4: 2: 2 component video data compatible with the 8-bit ITU-R BT.656 interface standard. Three analogue video input channels accept standard composite, S-video, or component video signals, supporting a wide range of consumer video sources. AGC and clamp-restore circuitry allow an input video signal peak-to-peak range to 1V. Alternatively, this can be bypassed for manual settings. It is widely used in application such as digital camcorders and PDAs, low cost SDTV PIP decoders for digital TVs, multichannel DVRs for video security, AV receivers and video transcoding, PCI-/USB-based video capture and TV tuner cards, personal media players and recorders, smartphone/multimedia handsets, In-car/automotive infotainment units, rear-view camera/vehicle safety systems etc.
• Integrated AGC with adaptive peak white mode
• Macrovision copy protection detection
• Full-featured VBI data slicer with teletext support (WST)
• Power-down mode and ultralow sleep mode current
• 2-wire serial MPU interface (I²C compatible)
• 5-line adaptive comb filters and CTI/DNR video enhancement
• Operating temperature range is -40°C to +85°C
• Packaging style is 48-lead low profile quad flat package [LQFP]
Технические параметры
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
ADC/DAC Resolution (bit) | 10 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 1.89|2|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.71|1.62|1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADCs | 1 |
Packaging | Tray |
Part Status | NRND |
PCB changed | 48 |
Pin Count | 48 |
Power Supply Type | Analog|Digital |
PPAP | No |
Signal to Noise Ratio (dB) | 57.1 |
Standard Input Type | NTSC|PAL|SECAM |
Standard Output Type | NTSC|PAL|SECAM |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Type | Decoder |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Typical Supply Current (mA) | 77 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Operating Supply Current: | 77 mA |
Operating Supply Voltage: | 1.8 V |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 440 uW |
Product Category: | Video ICs |
Product Type: | Video ICs |
Resolution: | 10 bit |
Series: | ADV7180 |
Subcategory: | Video ICs |
Type: | Video Decoder |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем