DSPIC30F6014-30I/PF, MCU 16-bit dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 940 руб.
|
14 шт. со склада г.Москва, срок 3-5 недель |
|
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
3 580 руб. | 3-4 недели, 198 шт. | 1 шт. | 1 шт. | |
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
dsPIC30F Digital Signal Controller
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.
Технические параметры
Maximum Operating Temperature | +85 °C |
PWM Resolution | 16бит |
ADC Resolution | 12bit |
Pulse Width Modulation | 8 x 16 bit |
Number of ADC Units | 1 |
Number of UART Channels | 2 |
Instruction Set Architecture | RISC |
ADCs | 1 (16 x 12 bit) |
Package Type | TQFP |
Mounting Type | Поверхностный монтаж |
Data Bus Width | 16бит |
Number of PCI Channels | 0 |
Width | 14мм |
Number of PWM Units | 8 |
Высота | 1.05мм |
Number of USART Channels | 0 |
Dimensions | 14 x 14 x 1.05mm |
Number of Ethernet Channels | 0 |
Timer Resolution | 16бит |
Number of LIN Channels | 0 |
Program Memory Type | Флэш-память |
Program Memory Size | 144 kB |
Length | 14мм |
Brand | Microchip |
ADC Channels | 16 |
Minimum Operating Temperature | -40 °C |
USB Channels | 0 |
RAM Size | 8.192 kB |
Timers | 5 x 16 bit |
Number of CAN Channels | 2 |
Pin Count | 80 |
Number of Timers | 5 |
Number of I2C Channels | 1 |
Number of SPI Channels | 2 |
Maximum Frequency | 30МГц |
Typical Operating Supply Voltage | 2,5 5,5 В. |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.