0022035035, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения1
Описание
Описание Провод-плата, гнездо, "папа", SPOX, 2,5мм, PIN: 3, THT, 3А, луженые Характеристики
Категория | Разъем |
Технические параметры
Accessory Type | - |
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Contact Type | - |
Current Rating | 3 A |
Factory Pack Quantity | 25000 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | Through Hole |
Number of Positions | 3 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Part # Aliases | 0022035035 5267-03A |
Pitch | 2.5 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | - |
Series | 5267 |
Termination Style | Through Hole |
Tradename | SPOX |
Type | Shrouded |
Unit Weight | 0.010229 oz |
Voltage Rating | 250 V |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 25000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mating Post Length: | 3.5 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22035035 5267-03A 0022035035 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 5267 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.5 mm |
Termination Style: | Solder Pin |
Tradename: | Mini-SPOX |
Type: | Shrouded |
Voltage Rating: | 250 V |
Body Orientation | Straight |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Number of Contacts | 3 |
Series Number | 5267 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 32 КБ
Datasheet
pdf, 74 КБ
Datasheet 22-03-5035
pdf, 30 КБ
Документация
pdf, 23 КБ
Чертеж
pdf, 70 КБ
Чертеж
pdf, 183 КБ