R82DC3330AA60J, AEC-Q200 Metallized Polyester Film Capacitor, 330nF, 40VAC, 63VDC, 5%

Фото 1/3 R82DC3330AA60J, AEC-Q200 Metallized Polyester Film Capacitor, 330nF, 40VAC, 63VDC, 5%
Изображения служат только для ознакомления,
см. техническую документацию
32 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт. на сумму 160 руб.
Номенклатурный номер: 8004457550
Артикул: R82DC3330AA60J
Бренд: Kemet Electronics

Описание

Foil Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Capacitance: 0.33 uF
Dielectric: Polyester
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: 82DC3330AA60J
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Qualification: AEC-Q200
Series: R82
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Automotive Grade
Voltage Rating AC: 40 VAC
Voltage Rating DC: 63 VDC
Automotive Standard AEC-Q200
Dissipation Factor 1.2%@ 10 kHz
Lead Diameter 0.5mm
Lead Pitch 5mm
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Terminal Type Radial
Вес, г 0.3

Техническая документация

Datasheet
pdf, 2273 КБ
Datasheet
pdf, 847 КБ
Datasheet
pdf, 52 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»