0469990101, Contact SKT Crimp ST Cable Mount 24-30AWG KK® Bag

Фото 2/2 0469990101, Contact SKT Crimp ST Cable Mount 24-30AWG KK® Bag
Фото 1/2 0469990101, Contact SKT Crimp ST Cable Mount 24-30AWG KK® Bag
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8001467121
Артикул: 0469990101
Производитель: Molex
31.30 руб.
1164 шт. со склада г.Москва,
срок 3-5 недель
от 25 шт. — 26.50 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт. на сумму 313 руб.

Описание

Crimp Terminal, 7879 Series (High Pressure)
These Molex KK High Pressure Crimp Terminals are for use in the High Pressure 7880 Series housings. The design of the Molex KK High Pressure Crimp Terminal has triple cantilever contacts for multiple contact points. The Box shroud of the Molex KK High Pressure Crimp Terminal prevents contamination of the contact surface.

For High Pressure 7880 Series housings see stock number 679-5173 typical.

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8538.90.81.80
Connector Type Connector Headers and PCB Receptacles
Contact Type Signal
Gender SKT
Termination Method Crimp
Body Orientation Straight
Maximum Current Rating (A) 4
Maximum Contact Resistance (mOhm) 10
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 80
Mating Cycle (Cycles) 25
Packaging Bag
Product Weight (g) 0.118
Product Length (mm) 11.2
Product Depth (mm) 2
Product Height (mm) 3.76
Tradename KK®
Wire Size (AWG) 24-30
Mounting Cable Mount
Gender Female
Contact Material Phosphor Bronze
Brand Molex
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
For Use With KK 254 Connector Housing
Contact Plating Gold
Termination Method Solder
Maximum Wire Size AWG 22AWG
Maximum Wire Size mm² 0.35mm²
Series High Pressure, KK 254
Minimum Wire Size AWG 30AWG
Minimum Wire Size mm² 0.05mm²
Series Number 7879

Дополнительная информация

Datasheet 0469990101

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.