1210GC221KAT1A, Cap Ceramic 220pF 2000V X7R 10% Pad SMD 1210 125°C Low ESR T/R


см. техническую документацию
107 руб.
|
505 шт. со склада г.Москва, срок 3-5 недель |
|
от 10 шт. —
70.60 руб.
от 25 шт. —
69.90 руб.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
140 руб. | 180 шт. | 1 шт. | 1 шт. | |
от 2 шт. — 95 руб.
от 5 шт. — 68 руб.
от 10 шт. — 57 руб.
|
||||
78 руб. | 2-4 недели, 770 шт. | 5 шт. | 50 шт. | |
от 250 шт. — 58 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
The 1210GC221KAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
• Low parasitics
• Excellent EMI filtering capabilities
• Standard test level
• Standard product
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Capacitance Value | 220pF |
Tolerance | 10% |
Voltage | 2000VDC |
Equivalent Series Resistance Type | Low |
Dielectric | X7R |
Technology | Standard |
Microwave Application | No |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Dissipation Factor (%) | 2.5 |
Size (mm) | 3.2 X 2.5 X 1.7 |
Package/Case | 1210 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 3.2 |
Product Depth (mm) | 2.5 |
Product Height (mm) | 1.7(Max) |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.