TNPW04021K58BEED, Thin Film Resistors - SMD 1.58Kohms .1% 25ppm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт.
на сумму 250 000 руб.
Описание
TNPW Series High Stability Film Chip Resistors
Vishay Dale TNPW High Stability Thin Film SMD Chip Resistors are the perfect choice for most applications where reliability and stability are of major concern. The resistors are available in 0402 to 1210 case sizes and feature a metal film layer on high quality ceramic with a protective top coat that gives superior moisture resistivity (85 C / 85% RH). The TNPW Resistors are AEC-Q200 qualified and sulfur resistant according to ASTM B809. They offer excellent overall stability at different environmental conditions ≤ 0.05% (1000 h rated power at 70 C), and low temperature coefficient and tight tolerances (down to ±0.1%; ±10 ppm/K). The Vishay / Dale TNPW High Stability Thin Film Chip Resistors are ideal for telecommunications, industrial, medical equipment, high-end computer, and audio/video electronics.
Vishay Dale TNPW High Stability Thin Film SMD Chip Resistors are the perfect choice for most applications where reliability and stability are of major concern. The resistors are available in 0402 to 1210 case sizes and feature a metal film layer on high quality ceramic with a protective top coat that gives superior moisture resistivity (85 C / 85% RH). The TNPW Resistors are AEC-Q200 qualified and sulfur resistant according to ASTM B809. They offer excellent overall stability at different environmental conditions ≤ 0.05% (1000 h rated power at 70 C), and low temperature coefficient and tight tolerances (down to ±0.1%; ±10 ppm/K). The Vishay / Dale TNPW High Stability Thin Film Chip Resistors are ideal for telecommunications, industrial, medical equipment, high-end computer, and audio/video electronics.
Технические параметры
Anti-Sulfurated | Yes |
Anti-Surge | No |
Case Size | 0402 |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
HTS | 8533.21.00.30 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 0402 |
Packaging | Tape and Reel |
Part Status | Active |
Product Height (mm) | 0.35 |
Product Weight (g) | 0.00065 |
Special Features | High Stability |
Technology | Thin Film |
Temperature Coefficient (ppm/°C) | ±25 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Brand: | Vishay/Dale |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Precision Automotive Thin Film SMD |
Qualification: | AEC-Q200 |
Series: | TNPW e3 |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Type: | High Stability Thin Film Flat Chip Resistor |