UUA1C100MCL1GS
4000 шт., срок 7 недель
26 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт.
на сумму 52 000 руб.
Альтернативные предложения1
Описание
UUA Aluminum Electrolytic Capacitors Nichicon UUA Aluminum Electrolytic Capacitors offer a long life of 3000 to 5000 hours at +105°C. Nichicon UUA Capacitors are designed for surface mounting on high-density PC boards and are compliant to RoHS directive 2002/95/EC. Features of this 6mm chip-type capacitor include capacitance range of 0.1 to 1000µF, operating temperature range of -55°C to +105°C, and rated voltage range of 6.3V to 50V.
Технические параметры
Brand: | Nichicon |
Capacitance: | 10 uF |
Diameter: | 4 mm |
Factory Pack Quantity: | 2000 |
Leakage Current: | 3 uA |
Life: | 3000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Aluminum Electrolytic Capacitors-SMD |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 18 mA |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 16 VDC |
Техническая документация
Datasheet
pdf, 394 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.