C0603C330J2GACTU, Cap Ceramic 33pF 200V C0G 5% Pad SMD 0603 125°C Extreme Low ESR T/R


см. техническую документацию
13.80 руб.
|
3770 шт. со склада г.Москва, срок 3-5 недель |
|
от 25 шт. —
12.70 руб.
Мин. кол-во для заказа 10 шт.
|
Добавить в корзину 10 шт.
на сумму 138 руб.
|
Описание
KEMET's C Series C0G dielectric features a 125°C maximum operating temperature and is considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
• Operating temperature range from -55°C to +125°C
• Capacitance range includes E24 decade values from 0.5 pF up to 0.47 µF
• EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
• DC voltage ratings from 10V to 250V
• Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
• High thermal stability
• High ripple current capability
• Extremely low ESR and ESL
• No capacitance decay with time
• No piezoelectric noise
• Capacitance change is limited to ±30ppm/°C from -55 to 125°C
• Capacitance offerings ranging from 0.5pF up to 0.47µF
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.23.00.60 |
Capacitance Value | 33pF |
Tolerance | 5% |
Voltage | 200VDC |
Equivalent Series Resistance Type | Extreme Low |
Dielectric | C0G |
Technology | Standard |
Microwave Application | No |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Dissipation Factor (%) | 0.1 |
Size (mm) | 1.6 X 0.8 X 0.8 |
Package/Case | 0603 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 1.6 |
Product Depth (mm) | 0.8 |
Product Height (mm) | 0.8 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.