BAV21-TR

BAV21-TR
Изображения служат только для ознакомления,
см. техническую документацию
8 руб.
Кратность заказа 10000 шт.
от 30000 шт.7 руб.
Добавить в корзину 10000 шт. на сумму 80 000 руб.
Номенклатурный номер: 8025433845

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Type Small Signal Switching Diode
Configuration Single
Peak Reverse Repetitive Voltage (V) 250
Maximum Continuous Forward Current (A) 0.25
Peak Non-Repetitive Surge Current (A) 1
Peak Forward Voltage (V) 1@0.1A
Peak Reverse Current (uA) 0.1@200V
Maximum Diode Capacitance (pF) 1.5(Typ)
Maximum Power Dissipation (mW) 500
Peak Reverse Recovery Time (ns) 50
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 175
Supplier Temperature Grade Automotive
Packaging Tape and Reel
Automotive Yes
AEC Qualified Number AEC-Q101
Pin Count 2
Supplier Package DO-35
Standard Package Name DO-204-AH
Military No
Diameter 1.7(Max)
Mounting Through Hole
Package Length 3.9(Max)
PCB changed 2
Lead Shape Through Hole

Техническая документация

Datasheet
pdf, 80 КБ