855-22-026-10-001101, Headers & Wire Housings STD SPRING-LOADED CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
177 шт., срок 7-9 недель
8 240 руб.
от 5 шт. —
7 830 руб.
от 10 шт. —
6 380 руб.
от 26 шт. —
5 723.16 руб.
Добавить в корзину 1 шт.
на сумму 8 240 руб.
Описание
Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: | 26 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 10000 MOhms |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 26 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 1.27 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Spring-Loaded |
Voltage Rating: | 150 V |
Техническая документация
Datasheet
pdf, 606 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.