STM8L101F2U6ATR, MCU 8-bit STM8 CISC 4KB Flash 1.8V/2.5V 20-Pin UFQFPN T/R

Фото 1/2 STM8L101F2U6ATR, MCU 8-bit STM8 CISC 4KB Flash 1.8V/2.5V 20-Pin UFQFPN T/R
Изображения служат только для ознакомления,
см. техническую документацию
747 шт., срок 5-7 недель
140 руб.
Мин. кол-во для заказа 230 шт.
Добавить в корзину 230 шт. на сумму 32 200 руб.
Номенклатурный номер: 8001483680
Артикул: STM8L101F2U6ATR
Бренд: STMicroelectronics

Описание

Products
MCU 8-bit STM8 CISC 4KB Flash 1.8V/2.5V 20-Pin UFQFPN T/R

Технические параметры

Analog Comparators 2
Automotive No
CAN 0
Core Architecture STM8
Device Core STM8
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name STM8L
I2C 1
I2S 0
Instruction Set Architecture CISC
Interface Type I2C/SPI/UART
Lead Shape No Lead
Maximum Clock Rate (MHz) 16
Maximum CPU Frequency (MHz) 16
Maximum Expanded Memory Size 16MB
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 196
Minimum Operating Supply Voltage (V) 1.65
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 3
Number of I/Os 30
Packaging Tape and Reel
Part Status NRND
PCB changed 20
Pin Count 20
PPAP No
Program Memory Size 4KB
Program Memory Type Flash
Programmability Yes
PWM 2
RAM Size 1.5KB
SPI 1
Standard Package Name QFN
Supplier Package UFQFPN
Typical Operating Supply Voltage (V) 1.8|2.5
UART 0
USART 1
USB 0
Watchdog 1
ADC Resolution: No ADC
Brand: STMicroelectronics
Core: STM8
Data Bus Width: 8 bit
Data RAM Size: 1.5 kB
Data RAM Type: RAM
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C, SPI, USART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 18 I/O
Number of Timers/Counters: 3 Timer
Package/Case: QFN-20
Processor Series: STM8L
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 4 kB
Program Memory Type: Flash
Series: STM8L101F2
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V

Техническая документация

Datasheet
pdf, 2462 КБ
Datasheet
pdf, 1958 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.