ILQ615-4X009T, Transistor Output Optocouplers Phototransistor Out Quad CTR 160-320%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
930 руб.
от 10 шт. —
630 руб.
от 25 шт. —
585 руб.
от 100 шт. —
462.83 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\Transistor Output Optocouplers
CNY Series High Isolation Voltage OptocouplersVishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Технические параметры
Brand: | Vishay Semiconductors |
Configuration: | 4 Channel |
Current Transfer Ratio: | 160% |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Fall Time: | 15 us |
If - Forward Current: | 60 mA |
Isolation Voltage: | 4420 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 100 mA |
Maximum Collector Emitter Saturation Voltage: | 400 mV |
Maximum Collector Emitter Voltage: | 70 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Output Type: | NPN Phototransistor |
Package / Case: | SMD-16 |
Pd - Power Dissipation: | 500 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 4.6 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 6 V |
Вес, г | 4.66 |
Техническая документация
Datasheet
pdf, 210 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»