MCC26-12IO1B

PartNumber: MCC26-12IO1B
Ном. номер: 8001530712
Производитель: Ixys
Фото 1/2 MCC26-12IO1B
Фото 2/2 MCC26-12IO1B
Доступно на заказ 36 шт. Отгрузка со склада в г.Москва 5 дней.
870 руб. × = 870 руб.
от 5 шт. — 780 руб.
от 10 шт. — 737 руб.

Описание

MCC Series Dual Thyristor Module, IXYS MCC Series

Dual series thyristors

UL recognised component

Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Технические параметры

размеры
92 x 20.8 x 30mm
высота
30mm
длина
92mm
Maximum Gate Trigger Current
100mA
Maximum Gate Trigger Voltage
1.5V
Maximum Holding Current
200mA
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Screw
тип упаковки
TO-240AA
Peak On-State Voltage
1.64V
Pin Count
7
Rated Average On-State Current
32A
Repetitive Peak Forward Blocking Voltage
1200V
Repetitive Peak Off-State Current
3mA
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
0.56kA
ширина
20.8mm
Thyristor Type
SCR Module

Дополнительная информация

MCC 26 MCD 26 Thyristor/Diode Modules Data Sheet