Мой регион: Россия

DIN7985, NIPT BRASS CROSS PAN HEAD SCREW,M3X30MM

Ном. номер: 8001619759
Производитель: RS Pro
DIN7985, NIPT BRASS CROSS PAN HEAD SCREW,M3X30MM
* Изображения служат только для ознакомления,
см. техническую документацию
1 520 руб.
4000 уп. со склада г.Москва,
срок 1-2 недели
от 5 уп. — 1 290 руб.
Цена за упаковку из 100
Добавить в корзину 1 уп. на сумму 1 520 руб.
Metric Thread - Nickel Plated Brass
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.

The product requires a pozidriv. To see the range of slot pan head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer.

Fasteners & Fixings

Технические параметры

шаг резьбы
0.5
Производитель
RS PRO
Thread Size Metric
M3
Отделка
Покрытие из никеля
Тип привода
Крест
Длина в метрических единицах
30мм
Форма головки
Полукруглый
Материал
Brass

Выберите регион, чтобы увидеть способы получения товара.