IR Positioning Camera For Arduino, (SEN0158)

Ном. номер: 8001773692
PartNumber: SEN0158
Производитель: DFRobot
Фото 1/6 IR Positioning Camera For Arduino, (SEN0158)
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/6 IR Positioning Camera For Arduino, (SEN0158)Фото 3/6 IR Positioning Camera For Arduino, (SEN0158)Фото 4/6 IR Positioning Camera For Arduino, (SEN0158)Фото 5/6 IR Positioning Camera For Arduino, (SEN0158)Фото 6/6 IR Positioning Camera For Arduino, (SEN0158)
1 840 руб.
8 шт. со склада г.Москва
Мин. кол-во для заказа 3 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
4 090 руб. 3-4 недели, 7 шт. 1 шт. 1 шт.
Добавить в корзину 0 шт. на сумму 0 руб.
Энкодеры

кол-во в упаковке: 1

Positioning IR Camera

Overview

Small form factor IR camera capable tracking of four heat/IR sources. The applications are very various and goes from tracking of robots with IR transmitters for navigation to light barriers, determine the direction where the object is going to. flame sensor, tracking of heat sources.

Easy to install and to connect. Just four wires, two for power supply and two for I2C.

Specification

Power consumption requirements: 3.3V/44mA, 5V/48mA

Communication protocol: I2C

Connections: four wires with female sockets for power and I2C

Dimensions: 32 x 16 (cylinder shape)

mountable with two nuts

No known compatibility issues

Pinout

Red - VCC+

Yellow/green - SDA

Green - SCL

Black - GND

Ever want your robot to hunt down heat objects or navigated with fire? This is a small form factor IR camera capable of tracking up to four heat/IR sources. The applications are plenty and can go from tracking of robots with IR transmitters for navigation to light barriers, determining the direction where the object is going, and working as a flame sensor or tracking heat sources. It's fully compatible with Arduino with only four wires: two for power supply and two for I2C.

This infrared positioning camera can be controlled with Arduino, AVR via I2C interface. It is able to track mobile infrared points and to transmit the data back to host. The horizontal angle of camera is 33 degrees while the vertical angle is 23 degrees. It returns up to four points at a time when identifies an object. With advantages of high resolution, high sensitivity, high accuracy, small build and light weight, this Positioning IR Camera an be widely used in robot automatic search, robot soccer game, mobile trajectory recognition.

Applications

Tracking of robots with IR transmitters for navigation.

Light barriers for determine the direction where the object is going to.

Flame sensor, tracking of heat sources.

Specification

Operating voltage: 3.3-5v

Interface: I2C

Dimensions: 32mm x 16mm

Shipping List

Positioning IR Camera (1 unit)

Технические параметры

Вес, г
20.2

Выберите регион, чтобы увидеть способы получения товара.